8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX642AESA+

DigiKey Part Number
MAX642AESA+-ND
Manufacturer
Manufacturer Product Number
MAX642AESA+
Description
IC REG BST ADJ/1.31V 450MA 8SOIC
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX642AESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V (Switch)
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$78.00000$78.00
10$60.77800$607.78
25$56.46880$1,411.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.