
MAX6418UK46+T | |
|---|---|
DigiKey Part Number | 175-MAX6418UK46+TTR-ND - Tape & Reel (TR) 175-MAX6418UK46+TCT-ND - Cut Tape (CT) 175-MAX6418UK46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6418UK46+T |
Description | IC RESET MPU LOW PWR SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6418UK46+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.625V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.12000 | $46.12 |
| 10 | $35.22100 | $352.21 |
| 25 | $32.50800 | $812.70 |
| 100 | $29.51850 | $2,951.85 |
| 250 | $28.30236 | $7,075.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.78286 | $64,457.15 |

