
MAX6412UK29+T | |
|---|---|
DigiKey Part Number | MAX6412UK29+TTR-ND - Tape & Reel (TR) MAX6412UK29+TCT-ND - Cut Tape (CT) MAX6412UK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6412UK29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6412UK29+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.925V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.86000 | $40.86 |
| 10 | $31.12700 | $311.27 |
| 25 | $28.68000 | $717.00 |
| 100 | $25.99470 | $2,599.47 |
| 250 | $24.78024 | $6,195.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.63474 | $56,586.85 |


