
MAX640ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX640ESA+TTR-ND - Tape & Reel (TR) 175-MAX640ESA+TCT-ND - Cut Tape (CT) 175-MAX640ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX640ESA+T |
Description | IC REG BUCK ADJ/1.3V 225MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (3.3V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX640ESA+T Models |
Category | Voltage - Input (Max) 11.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 11.5V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.36000 | $114.36 |
| 10 | $90.13200 | $901.32 |
| 25 | $84.07320 | $2,101.83 |
| 100 | $77.41280 | $7,741.28 |
| 250 | $77.23440 | $19,308.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $69.08744 | $172,718.60 |

