
MAX6386XS31D3+T | |
---|---|
DigiKey Part Number | MAX6386XS31D3+TR-ND - Tape & Reel (TR) MAX6386XS31D3+CT-ND - Cut Tape (CT) MAX6386XS31D3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6386XS31D3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6386XS31D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.66000 | $28.66 |
10 | $21.53700 | $215.37 |
25 | $19.76560 | $494.14 |
100 | $17.81790 | $1,781.79 |
250 | $16.88840 | $4,222.10 |
500 | $16.32806 | $8,164.03 |
1,000 | $15.86694 | $15,866.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.30619 | $38,265.47 |
5,000 | $15.01393 | $75,069.65 |