
MAX6383XR46D3+T | |
|---|---|
DigiKey Part Number | MAX6383XR46D3+TTR-ND - Tape & Reel (TR) MAX6383XR46D3+TCT-ND - Cut Tape (CT) MAX6383XR46D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6383XR46D3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6383XR46D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.54000 | $33.54 |
| 10 | $25.35500 | $253.55 |
| 25 | $23.30640 | $582.66 |
| 100 | $21.05440 | $2,105.44 |
| 250 | $19.98020 | $4,995.05 |
| 500 | $19.87466 | $9,937.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.23713 | $45,592.83 |

