
MAX6384XS16D3+T | |
---|---|
DigiKey Part Number | MAX6384XS16D3+TTR-ND - Tape & Reel (TR) MAX6384XS16D3+TCT-ND - Cut Tape (CT) MAX6384XS16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6384XS16D3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6384XS16D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.58V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.50000 | $47.50 |
10 | $36.36100 | $363.61 |
25 | $33.58320 | $839.58 |
100 | $30.52430 | $3,052.43 |
250 | $29.06620 | $7,266.55 |
500 | $28.18736 | $14,093.68 |
1,000 | $27.46434 | $27,464.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.70072 | $66,751.80 |