
MAX6383XR31D2+T | |
---|---|
DigiKey Part Number | 175-MAX6383XR31D2+TTR-ND - Tape & Reel (TR) 175-MAX6383XR31D2+TCT-ND - Cut Tape (CT) 175-MAX6383XR31D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6383XR31D2+T |
Description | IC MPU/RESET CIRC 3.10V SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6383XR31D2+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.90000 | $56.90 |
10 | $43.83000 | $438.30 |
25 | $40.56880 | $1,014.22 |
100 | $36.98230 | $3,698.23 |
250 | $35.27184 | $8,817.96 |
500 | $34.24118 | $17,120.59 |
1,000 | $33.39282 | $33,392.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $32.49750 | $81,243.75 |