Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6383XR31D2+T

DigiKey Part Number
175-MAX6383XR31D2+TTR-ND - Tape & Reel (TR)
175-MAX6383XR31D2+TCT-ND - Cut Tape (CT)
175-MAX6383XR31D2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6383XR31D2+T
Description
IC MPU/RESET CIRC 3.10V SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6383XR31D2+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
20ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,698
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.51000$66.51
10$51.49900$514.99
25$47.73400$1,193.35
100$43.60030$4,360.03
250$42.51668$10,629.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$38.43091$96,077.27
Manufacturers Standard Package