
MAX6383LT25D3+ | |
---|---|
DigiKey Part Number | 2156-MAX6383LT25D3+-MA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6383LT25D3+ |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |