
MAX6381XR26D3+T | |
|---|---|
DigiKey Part Number | MAX6381XR26D3+TTR-ND - Tape & Reel (TR) MAX6381XR26D3+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6381XR26D3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6381XR26D3+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.41000 | $55.41 |
| 10 | $42.61200 | $426.12 |
| 25 | $39.41720 | $985.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $31.50124 | $78,753.10 |

