
LM4050CEX3-3.0+T | |
---|---|
DigiKey Part Number | LM4050CEX3-3.0+TTR-ND - Tape & Reel (TR) LM4050CEX3-3.0+TCT-ND - Cut Tape (CT) LM4050CEX3-3.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEX3-3.0+T |
Description | IC VREF SHUNT 0.5% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEX3-3.0+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 45µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $8.19500 | $81.95 |
25 | $7.42280 | $185.57 |
100 | $6.58110 | $658.11 |
250 | $6.17828 | $1,544.57 |
500 | $5.93590 | $2,967.95 |
1,000 | $5.73629 | $5,736.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.92660 | $12,316.50 |