
DS4520E+TRL | |
|---|---|
DigiKey Part Number | 175-DS4520E+TRLTR-ND - Tape & Reel (TR) 175-DS4520E+TRLCT-ND - Cut Tape (CT) 175-DS4520E+TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS4520E+TRL |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 9 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS4520E+TRL Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 9 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output No | Supplier Device Package 16-TSSOP |
Features EEPROM, POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 10 | $37.26000 | $372.60 |
| 25 | $34.40880 | $860.22 |
| 100 | $31.27460 | $3,127.46 |
| 250 | $30.06372 | $7,515.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.13734 | $28,137.34 |
| 2,000 | $27.52702 | $55,054.04 |
| 3,000 | $27.22128 | $81,663.84 |




