
MAX6368LKA29+T | |
---|---|
DigiKey Part Number | 175-MAX6368LKA29+TTR-ND - Tape & Reel (TR) 175-MAX6368LKA29+TCT-ND - Cut Tape (CT) 175-MAX6368LKA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6368LKA29+T |
Description | IC SUPERVISOR MPU LP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6368LKA29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.49000 | $95.49 |
10 | $74.90100 | $749.01 |
25 | $69.74440 | $1,743.61 |
100 | $64.08110 | $6,408.11 |
250 | $61.38052 | $15,345.13 |
500 | $59.75326 | $29,876.63 |
1,000 | $58.41388 | $58,413.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $57.00001 | $142,500.02 |