
DS24B33G+U | |
---|---|
DigiKey Part Number | 505-DS24B33G+U-ND |
Manufacturer | |
Manufacturer Product Number | DS24B33G+U |
Description | IC EEPROM 4KBIT 1WIRE 2SFN |
Customer Reference | |
Detailed Description | Memory IC 4Kbit 1-Wire® |
Datasheet | Datasheet |
EDA/CAD Models | DS24B33G+U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Interface | 1-Wire® | |
Base Product Number |