SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6364LUT31+T

DigiKey Part Number
MAX6364LUT31+TTR-ND - Tape & Reel (TR)
MAX6364LUT31+TCT-ND - Cut Tape (CT)
MAX6364LUT31+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6364LUT31+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6364LUT31+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.51000$60.51
10$46.73300$467.33
25$43.28400$1,082.10
100$39.49220$3,949.22
250$37.68544$9,421.36
500$36.59650$18,298.25
1,000$35.70013$35,700.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.75406$86,885.15
Manufacturers Standard Package