MAX6363HUT26-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 8,480
Unit Price: $6.40722
Datasheet
SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6363HUT26-T

DigiKey Part Number
MAX6363HUT26-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6363HUT26-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6363HUT26-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable