
MAX6361PUT31+T | |
---|---|
DigiKey Part Number | 175-MAX6361PUT31+TTR-ND - Tape & Reel (TR) 175-MAX6361PUT31+TCT-ND - Cut Tape (CT) 175-MAX6361PUT31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6361PUT31+T |
Description | IC SUPERVISOR MPU LP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6361PUT31+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.24000 | $73.24 |
10 | $56.95100 | $569.51 |
25 | $52.86880 | $1,321.72 |
100 | $48.38410 | $4,838.41 |
250 | $46.24600 | $11,561.50 |
500 | $44.95736 | $22,478.68 |
1,000 | $43.89658 | $43,896.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $39.92599 | $99,814.97 |