
MAX6355TZUT+T | |
---|---|
DigiKey Part Number | 175-MAX6355TZUT+TTR-ND - Tape & Reel (TR) 175-MAX6355TZUT+TCT-ND - Cut Tape (CT) 175-MAX6355TZUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6355TZUT+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6355TZUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.32V, 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.48000 | $51.48 |
10 | $39.50300 | $395.03 |
25 | $36.51600 | $912.90 |
100 | $33.23570 | $3,323.57 |
250 | $31.67148 | $7,917.87 |
500 | $30.72836 | $15,364.18 |
1,000 | $29.95217 | $29,952.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.99366 | $67,484.15 |