MAX6350EPA+ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,473
Unit Price: $24.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: $149.38000
Datasheet
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6350EPA+

DigiKey Part Number
MAX6350EPA+-ND
Manufacturer
Manufacturer Product Number
MAX6350EPA+
Description
IC VREF SERIES 0.02% 8DIP
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX6350EPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
2.5µVrms
Packaging
Tube
Voltage - Input
8V ~ 36V
Part Status
Obsolete
Current - Supply
3.3mA
Reference Type
Series, Buried Zener
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
5V
Package / Case
8-DIP (0.300", 7.62mm)
Current - Output
15 mA
Supplier Device Package
8-PDIP
Tolerance
±0.02%
Base Product Number
Temperature Coefficient
1.5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX8069ESA+Analog Devices Inc./Maxim Integrated1,473MAX8069ESA+-ND$24.66000Direct
LT1027BCN8-5#PBFAnalog Devices Inc.23LT1027BCN8-5#PBF-ND$149.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes