
MAX6346UR46+T | |
---|---|
DigiKey Part Number | MAX6346UR46+TTR-ND - Tape & Reel (TR) MAX6346UR46+TCT-ND - Cut Tape (CT) MAX6346UR46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6346UR46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6346UR46+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.71000 | $50.71 |
10 | $38.90400 | $389.04 |
25 | $35.95400 | $898.85 |
100 | $32.71310 | $3,271.31 |
250 | $31.16900 | $7,792.25 |
500 | $30.23794 | $15,118.97 |
1,000 | $29.47171 | $29,471.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $28.66270 | $71,656.75 |