
MAX6346UR44+T | |
---|---|
DigiKey Part Number | MAX6346UR44+TTR-ND - Tape & Reel (TR) MAX6346UR44+TCT-ND - Cut Tape (CT) MAX6346UR44+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6346UR44+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6346UR44+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.68000 | $32.68 |
10 | $24.73200 | $247.32 |
25 | $22.73480 | $568.37 |
100 | $20.53820 | $2,053.82 |
250 | $19.49160 | $4,872.90 |
500 | $18.86050 | $9,430.25 |
1,000 | $18.34116 | $18,341.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.31936 | $40,798.40 |