
MAX6336US16D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6336US16D3+TTR-ND - Tape & Reel (TR) 175-MAX6336US16D3+TCT-ND - Cut Tape (CT) 175-MAX6336US16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6336US16D3+T |
Description | IC MPU/RESET CIRC 1.60V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6336US16D3+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.71000 | $45.71 |
| 10 | $34.93300 | $349.33 |
| 25 | $32.23480 | $805.87 |
| 100 | $29.26770 | $2,926.77 |
| 250 | $28.05112 | $7,012.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.55824 | $63,895.60 |










