LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6330LUR+T

DigiKey Part Number
MAX6330LUR+TTR-ND - Tape & Reel (TR)
MAX6330LUR+TCT-ND - Cut Tape (CT)
MAX6330LUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6330LUR+T
Description
IC VREF SHUNT 1.4% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1.4% 50 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6330LUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
50 mA
Tolerance
±1.4%
Temperature Coefficient
40ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.18000$39.18
10$29.82500$298.25
25$27.48160$687.04
100$24.90180$2,490.18
250$23.67128$5,917.82
500$22.92990$11,464.95
1,000$22.31950$22,319.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.96260$49,906.50
Manufacturers Standard Package