
MAX6324GUT29+T | |
---|---|
DigiKey Part Number | 175-MAX6324GUT29+TTR-ND - Tape & Reel (TR) 175-MAX6324GUT29+TCT-ND - Cut Tape (CT) 175-MAX6324GUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6324GUT29+T |
Description | IC SUPERVISOR 2.93V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6324GUT29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.15000 | $46.15 |
10 | $35.28300 | $352.83 |
25 | $32.57480 | $814.37 |
100 | $29.59570 | $2,959.57 |
250 | $28.17524 | $7,043.81 |
500 | $27.31914 | $13,659.57 |
1,000 | $26.61456 | $26,614.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.91454 | $59,786.35 |