
MAX2630EUS+T | |
---|---|
DigiKey Part Number | 175-MAX2630EUS+TTR-ND - Tape & Reel (TR) 175-MAX2630EUS+TCT-ND - Cut Tape (CT) 175-MAX2630EUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2630EUS+T |
Description | IC AMP CELL 100MHZ-1GHZ SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2630EUS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 1GHz | |
P1dB | -11dBm | |
Gain | 13.4dB | |
Noise Figure | 3.8dB | |
RF Type | Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6.6mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.68000 | $21.68 |
10 | $18.69600 | $186.96 |
25 | $17.66040 | $441.51 |
100 | $16.23560 | $1,623.56 |
250 | $15.38020 | $3,845.05 |
500 | $14.77602 | $7,388.01 |
1,000 | $14.20634 | $14,206.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.50355 | $33,758.88 |
5,000 | $13.00747 | $65,037.35 |