
MAX6324EUT29+T | |
---|---|
DigiKey Part Number | 175-MAX6324EUT29+TTR-ND - Tape & Reel (TR) 175-MAX6324EUT29+TCT-ND - Cut Tape (CT) 175-MAX6324EUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6324EUT29+T |
Description | IC SUPERVISOR 2.93V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6324EUT29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.58000 | $54.58 |
10 | $41.98300 | $419.83 |
25 | $38.84200 | $971.05 |
100 | $35.38200 | $3,538.20 |
250 | $33.73340 | $8,433.35 |
500 | $32.73948 | $16,369.74 |
1,000 | $31.92139 | $31,921.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.05795 | $77,644.88 |