SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6324BUT46+T

DigiKey Part Number
175-MAX6324BUT46+TTR-ND - Tape & Reel (TR)
175-MAX6324BUT46+TCT-ND - Cut Tape (CT)
175-MAX6324BUT46+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6324BUT46+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6324BUT46+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,738
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.44000$54.44
10$41.87600$418.76
25$38.74280$968.57
100$35.29170$3,529.17
250$33.64736$8,411.84
500$32.65596$16,327.98
1,000$31.83996$31,839.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.97872$77,446.80
Manufacturers Standard Package