
MAX6319LHUK46C+T | |
---|---|
DigiKey Part Number | MAX6319LHUK46C+TTR-ND - Tape & Reel (TR) MAX6319LHUK46C+TCT-ND - Cut Tape (CT) MAX6319LHUK46C+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6319LHUK46C+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6319LHUK46C+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.95000 | $37.95 |
10 | $28.82800 | $288.28 |
25 | $26.54640 | $663.66 |
100 | $24.04160 | $2,404.16 |
250 | $22.84708 | $5,711.77 |
500 | $22.12728 | $11,063.64 |
1,000 | $21.53458 | $21,534.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $20.90898 | $52,272.45 |