
MAX6305UK00D3+T | |
|---|---|
DigiKey Part Number | MAX6305UK00D3+TTR-ND - Tape & Reel (TR) MAX6305UK00D3+TCT-ND - Cut Tape (CT) MAX6305UK00D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6305UK00D3+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6305UK00D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.38000 | $45.38 |
| 10 | $34.63700 | $346.37 |
| 25 | $31.96200 | $799.05 |
| 100 | $29.01610 | $2,901.61 |
| 250 | $27.79920 | $6,949.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.33356 | $63,333.90 |

