Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX626CSA+T

DigiKey Part Number
MAX626CSA+TTR-ND - Tape & Reel (TR)
MAX626CSA+TCT-ND - Cut Tape (CT)
MAX626CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX626CSA+T
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX626CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting
Rise / Fall Time (Typ)
25ns, 20ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.29000$58.29
10$44.91400$449.14
25$41.57120$1,039.28
100$37.89120$3,789.12
250$36.73036$9,182.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.29165$83,229.12
Manufacturers Standard Package