
MAX6193AESA+ | |
---|---|
DigiKey Part Number | MAX6193AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6193AESA+ |
Description | IC VREF SERIES 0.07% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.07% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6193AESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 500 µA | |
Tolerance | ±0.07% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 75µVp-p | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.87000 | $57.87 |
10 | $44.64200 | $446.42 |
25 | $41.32480 | $1,033.12 |
100 | $37.68120 | $3,768.12 |
300 | $35.64787 | $10,694.36 |
500 | $34.89610 | $17,448.05 |
1,000 | $34.03405 | $34,034.05 |