Series Voltage Reference IC Fixed 2.5V V ±0.08% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6166AESA+T

DigiKey Part Number
175-MAX6166AESA+TTR-ND - Tape & Reel (TR)
175-MAX6166AESA+TCT-ND - Cut Tape (CT)
175-MAX6166AESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6166AESA+T
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6166AESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
27µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
30µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 12.6V
Part Status
Active
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
5 mA
Supplier Device Package
8-SOIC
Tolerance
±0.08%
Base Product Number
Temperature Coefficient
5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,139
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.06000$69.06
10$53.48900$534.89
25$49.60520$1,240.13
100$45.33250$4,533.25
250$44.27772$11,069.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.99290$99,982.25
Manufacturers Standard Package