Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6162BESA+T

DigiKey Part Number
MAX6162BESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6162BESA+T
Description
IC VREF SERIES 0.24% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6162BESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
22µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
25µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
2.5V ~ 12.6V
Part Status
Active
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
5 mA
Supplier Device Package
8-SOIC
Tolerance
±0.24%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$30.47506$76,187.65
Manufacturers Standard Package