
MAX6138BEXR12+T | |
---|---|
DigiKey Part Number | 175-MAX6138BEXR12+TTR-ND - Tape & Reel (TR) 175-MAX6138BEXR12+TCT-ND - Cut Tape (CT) 175-MAX6138BEXR12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138BEXR12+T |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2205V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138BEXR12+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2205V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.17000 | $47.17 |
10 | $36.08100 | $360.81 |
25 | $33.32000 | $833.00 |
100 | $30.28060 | $3,028.06 |
250 | $28.83240 | $7,208.10 |
500 | $27.95932 | $13,979.66 |
1,000 | $27.24092 | $27,240.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.48254 | $66,206.35 |