
MAX6133AASA25+T | |
|---|---|
DigiKey Part Number | 175-MAX6133AASA25+TTR-ND - Tape & Reel (TR) 175-MAX6133AASA25+TCT-ND - Cut Tape (CT) 175-MAX6133AASA25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6133AASA25+T |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133AASA25+T Models |
Category | Noise - 0.1Hz to 10Hz 16µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 12µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 12.6V |
Part Status Active | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.11000 | $139.11 |
| 10 | $110.30800 | $1,103.08 |
| 25 | $103.11720 | $2,577.93 |
| 100 | $95.72540 | $9,572.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $85.33075 | $213,326.88 |

