
MAX608ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX608ESA+TTR-ND - Tape & Reel (TR) 175-MAX608ESA+TCT-ND - Cut Tape (CT) 175-MAX608ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX608ESA+T |
Description | IC REG CTRLR BOOST 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX608ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 16.5V | |
Frequency - Switching | Up to 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.74000 | $61.74 |
| 10 | $47.64400 | $476.44 |
| 25 | $44.12320 | $1,103.08 |
| 100 | $40.25250 | $4,025.25 |
| 250 | $39.12052 | $9,780.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.41569 | $88,539.22 |

