
MAX25500TEVKITC# | |
|---|---|
DigiKey Part Number | 175-MAX25500TEVKITC#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25500TEVKITC# |
Description | EVAL BOARD FOR MAX25500 MAX25501 |
Customer Reference | |
Detailed Description | MAX25500, MAX25501 - Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 72mA | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX25500, MAX25501 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,106.37000 | $1,106.37 |
| 10 | $1,103.80200 | $11,038.02 |
| 25 | $1,102.80240 | $27,570.06 |

