SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6070BAUT25/V+T

DigiKey Part Number
175-MAX6070BAUT25/V+TTR-ND - Tape & Reel (TR)
175-MAX6070BAUT25/V+TCT-ND - Cut Tape (CT)
175-MAX6070BAUT25/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6070BAUT25/V+T
Description
IC VREF SERIES 0.08% SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6070BAUT25/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
4.8µVp-p
Noise - 10Hz to 10kHz
3µVrms
Voltage - Input
2.8V ~ 5.5V
Current - Supply
300µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.79000$30.79
10$23.19800$231.98
25$21.30760$532.69
100$19.22910$1,922.91
250$18.23784$4,559.46
500$17.64052$8,820.26
1,000$17.14882$17,148.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.22920$38,073.00
Manufacturers Standard Package