
MAX6067BEUR+T | |
---|---|
DigiKey Part Number | 175-MAX6067BEUR+TTR-ND - Tape & Reel (TR) 175-MAX6067BEUR+TCT-ND - Cut Tape (CT) 175-MAX6067BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6067BEUR+T |
Description | IC VREF SERIES 4.5V SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6067BEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 55µVp-p | |
Noise - 10Hz to 10kHz | 55µVrms | |
Voltage - Input | 4.7V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.64000 | $42.64 |
10 | $32.54100 | $325.41 |
25 | $30.01040 | $750.26 |
100 | $27.22900 | $2,722.90 |
250 | $25.90380 | $6,475.95 |
500 | $25.10496 | $12,552.48 |
1,000 | $24.44715 | $24,447.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.75317 | $59,382.93 |