
MAX6065BEUR+T | |
---|---|
DigiKey Part Number | 175-MAX6065BEUR+TTR-ND - Tape & Reel (TR) 175-MAX6065BEUR+TCT-ND - Cut Tape (CT) 175-MAX6065BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6065BEUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6065BEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.53000 | $42.53 |
10 | $32.45800 | $324.58 |
25 | $29.93400 | $748.35 |
100 | $27.15950 | $2,715.95 |
250 | $25.83772 | $6,459.43 |
500 | $25.04092 | $12,520.46 |
1,000 | $24.38478 | $24,384.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.86179 | $54,654.47 |