
| MAX6064BEUR+ | |
|---|---|
| DigiKey Part Number | 505-MAX6064BEUR+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX6064BEUR+ | 
| Description | IC VREF SERIES 4.096V SOT23-3 | 
| Customer Reference | |
| Detailed Description | Voltage Reference IC V | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX6064BEUR+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | * | |
| Packaging | Strip | |
| Part Status | Discontinued at Digi-Key | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China