LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6061AEUR+T

DigiKey Part Number
175-MAX6061AEUR+TTR-ND - Tape & Reel (TR)
175-MAX6061AEUR+TCT-ND - Cut Tape (CT)
175-MAX6061AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6061AEUR+T
Description
IC VREF SERIES 1.248V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.248V V ±0.32% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6061AEUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.248V
Current - Output
5 mA
Tolerance
±0.32%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
13µVp-p
Noise - 10Hz to 10kHz
15µVrms
Voltage - Input
2.5V ~ 12.6V
Current - Supply
125µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Factory Stock: 52,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.54000$57.54
10$44.36200$443.62
25$41.06440$1,026.61
100$37.43910$3,743.91
250$35.71108$8,927.77
500$34.66924$17,334.62
1,000$33.81179$33,811.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$32.90670$82,266.75
Manufacturers Standard Package