
MAX6041AEUR+T | |
|---|---|
DigiKey Part Number | MAX6041AEUR+TTR-ND - Tape & Reel (TR) MAX6041AEUR+TCT-ND - Cut Tape (CT) MAX6041AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6041AEUR+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6041AEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 500 µA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 100µVp-p | |
Noise - 10Hz to 10kHz | 200µVrms | |
Voltage - Input | 4.296V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.78000 | $64.78 |
| 10 | $50.16700 | $501.67 |
| 25 | $46.50360 | $1,162.59 |
| 100 | $42.48290 | $4,248.29 |
| 250 | $40.56604 | $10,141.51 |
| 500 | $39.41062 | $19,705.31 |
| 1,000 | $38.45941 | $38,459.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.87759 | $87,193.97 |





