
MAX5995BETE+ | |
---|---|
DigiKey Part Number | MAX5995BETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5995BETE+ |
Description | IC POE CNTRL 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5995BETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 91 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 60V | |
Current - Supply | 250µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.53000 | $59.53 |
10 | $45.91600 | $459.16 |
25 | $42.52320 | $1,063.08 |
100 | $38.78960 | $3,878.96 |
490 | $35.96637 | $17,623.52 |
980 | $35.07856 | $34,376.99 |
1,470 | $34.63405 | $50,912.05 |