24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5992BETG+

DigiKey Part Number
MAX5992BETG+-ND
Manufacturer
Manufacturer Product Number
MAX5992BETG+
Description
IC MULTISOURCE CONTROLLER QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX5992BETG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
60V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.18000$38.18
10$29.04200$290.42
75$24.67133$1,850.35
150$23.65533$3,548.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.