
MAX5991BEVKIT# | |
---|---|
DigiKey Part Number | MAX5991BEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5991BEVKIT# |
Description | EVAL BOARD FOR MAX5991 |
Customer Reference | |
Detailed Description | MAX5991 - Power over Ethernet (PoE) Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | MAX5991 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |