MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5991BETP+T

DigiKey Part Number
MAX5991BETP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5991BETP+T
Description
IC POE CNTRL 1 CHANNEL 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX5991BETP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
6.49 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
8.7V ~ 60V
Current - Supply
4.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$50.21880$125,547.00
Manufacturers Standard Package