
MAX5984AETI+T | |
---|---|
DigiKey Part Number | 175-MAX5984AETI+TTR-ND - Tape & Reel (TR) 175-MAX5984AETI+TCT-ND - Cut Tape (CT) 175-MAX5984AETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5984AETI+T |
Description | IC POE CNTRL 1 CHANNEL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5984AETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 40 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 32V ~ 60V | |
Current - Supply | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.92000 | $80.92 |
10 | $63.12300 | $631.23 |
25 | $58.66800 | $1,466.70 |
100 | $53.76980 | $5,376.98 |
250 | $51.43484 | $12,858.71 |
500 | $50.02718 | $25,013.59 |
1,000 | $48.86902 | $48,869.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $47.64609 | $119,115.23 |