MAX5080ATE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5982AETE+

DigiKey Part Number
505-MAX5982AETE+-ND
Manufacturer
Manufacturer Product Number
MAX5982AETE+
Description
IC CTRLR PD IEEE 802.3AF 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX5982AETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
70 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
36.6V ~ 60V
Current - Supply
250µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,380
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
120$55.03233$6,603.88